A3C-24DA-2DSE(71)

Hirose Connector
798-A3C-24DA-2DSE71
A3C-24DA-2DSE(71)

Mfr.:

Description:
Headers & Wire Housings 24P DR STRT RECPT 1.27MM LEAD LENGTH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 2,12 €
2,01 € 20,10 €
1,60 € 40,00 €
1,59 € 190,80 €
1,44 € 1.468,80 €
1,40 € 3.528,00 €
1,38 € 6.955,20 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Headers
Socket Assembly
A3
Tray
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Headers & Wire Housings
Factory Pack Quantity: 60
Subcategory: Headers & Wire Housings
Part # Aliases: 621-0571-1-71
Unit Weight: 1,392 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99