A3C-20DA-2DSA(71)

Hirose Connector
798-A3C-20DA-2DSA71
A3C-20DA-2DSA(71)

Mfr.:

Description:
Headers & Wire Housings 20P DR STRT RECPT 3MM LEAD LENGTH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
770
Expected 7/21/2026
3.960
1.100
Expected 7/23/2026
2.860
Expected 10/27/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,43 € 2,43 €
2,10 € 21,00 €
1,77 € 194,70 €
1,76 € 387,20 €
1,57 € 863,50 €
1,50 € 1.650,00 €
1,44 € 3.643,20 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Headers
Socket Assembly
20 Position
2 mm (0.079 in)
2 Row
Solder Pin
Socket (Female)
Gold
A3
Tray
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 1 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 110
Subcategory: Headers & Wire Housings
Voltage Rating: 200 V
Part # Aliases: 621-0509-8-71
Unit Weight: 560 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99