A3A-14DA-2SV(71)

Hirose Connector
798-A3A-14DA-2SV71
A3A-14DA-2SV(71)

Mfr.:

Description:
Headers & Wire Housings 14POS VERT SMT RECPT SEL GLD PLT W/BOSS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 367

Stock:
367 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,36 € 1,36 €
1,31 € 13,10 €
1,07 € 26,75 €
0,972 € 99,14 €
0,869 € 443,19 €
0,818 € 834,36 €
0,814 € 2.048,02 €
0,75 € 3.774,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Headers
Receptacle
14 Position
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
SMD/SMT
Solder
Straight
Socket (Female)
Gold
A3
- 55 C
+ 85 C
Tube
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Current Rating: 1 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 34
Subcategory: Headers & Wire Housings
Voltage Rating: 200 V
Part # Aliases: 621-1145-9-71
Unit Weight: 360 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A3 / A4 2mm Pitch Miniature Connectors

Hirose Electric A3 / A4 Series 2mm Pitch Miniature Connectors are lightweight and miniature with a crimping case structured in the 2mm pitch grid. These A3 / A4 connectors can be arranged as needed. Hirose Electric A3 / A4 Series 2mm Pitch Miniature Connectors offer a 1A current rating, 200VAC voltage rating, and are available in DIP, SMT, and crimping types with broad variations and stacking variations.