A3A-10PA-2SV(71)

Hirose Connector
798-A3A-10PA-2SV71
A3A-10PA-2SV(71)

Mfr.:

Description:
Headers & Wire Housings 10P VRT SMT PIN HDR SEL GLD PLT W/BOSS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
456
Expected 7/14/2026
576
Expected 7/31/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,40 € 1,40 €
1,34 € 13,40 €
1,07 € 26,75 €
0,98 € 94,08 €
0,894 € 472,03 €
0,858 € 864,86 €
0,836 € 2.126,78 €
0,774 € 3.900,96 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Strip
10 Position
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
SMD/SMT
Solder
Straight
Pin (Male)
Gold
A3
- 55 C
+ 85 C
Tube
Brand: Hirose Connector
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 1 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 48
Subcategory: Headers & Wire Housings
Voltage Rating: 200 V
Part # Aliases: 621-1043-9-71
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99