A3-16PA-2SV(71)

Hirose Connector
798-A3-16PA-2SV71
A3-16PA-2SV(71)

Mfr.:

Description:
Headers & Wire Housings 16P VRT SMT PIN HDR SEL GLD PLT NO BOSS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 445

Stock:
445 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,06 € 2,06 €
1,96 € 19,60 €
1,63 € 48,90 €
1,46 € 175,20 €
1,32 € 673,20 €
1,25 € 1.275,00 €
1,19 € 2.998,80 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Strip
16 Position
2 mm (0.079 in)
2 Row
SMD/SMT
Solder Pin
Pin (Male)
Gold
A3
Tube
Brand: Hirose Connector
Contact Material: Brass
Current Rating: 1 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 30
Subcategory: Headers & Wire Housings
Voltage Rating: 200 V
Part # Aliases: 621-1006-2-71
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A3 / A4 2mm Pitch Miniature Connectors

Hirose Electric A3 / A4 Series 2mm Pitch Miniature Connectors are lightweight and miniature with a crimping case structured in the 2mm pitch grid. These A3 / A4 connectors can be arranged as needed. Hirose Electric A3 / A4 Series 2mm Pitch Miniature Connectors offer a 1A current rating, 200VAC voltage rating, and are available in DIP, SMT, and crimping types with broad variations and stacking variations.