A3-14DA-2SV(71)

Hirose Connector
798-A3-14DA-2SV71
A3-14DA-2SV(71)

Mfr.:

Description:
Headers & Wire Housings 14POS VERT SMT RECPT SEL GLD PLT NO BOSS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180
Can Dispatch Immediately
On Order:
306
Expected 6/18/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,54 € 1,54 €
1,44 € 14,40 €
1,20 € 30,00 €
1,11 € 113,22 €
0,989 € 504,39 €
0,92 € 938,40 €
0,86 € 2.163,76 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Headers
Receptacle
14 Position
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
SMD/SMT
Solder
Straight
Socket (Female)
Gold
A3
- 55 C
+ 85 C
Tube
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Current Rating: 1 A
Housing Colour: Light Brown
Housing Material: Polyphenylene Sulfide (PPS)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 34
Subcategory: Headers & Wire Housings
Voltage Rating: 200 V
Part # Aliases: 621-1105-4-71
Unit Weight: 360 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A3 / A4 2mm Pitch Miniature Connectors

Hirose Electric A3 / A4 Series 2mm Pitch Miniature Connectors are lightweight and miniature with a crimping case structured in the 2mm pitch grid. These A3 / A4 connectors can be arranged as needed. Hirose Electric A3 / A4 Series 2mm Pitch Miniature Connectors offer a 1A current rating, 200VAC voltage rating, and are available in DIP, SMT, and crimping types with broad variations and stacking variations.