3110-14SC(50)

Hirose Connector
798-3110-14SC50
3110-14SC(50)

Mfr.:

Description:
I/O Connectors 14 POS R/A RECEPT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: I/O Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Receptacles
Female
1.27 mm
125 VAC
Gold
Through Hole
Solder Pin
Right Angle
3100
- 25 C
+ 60 C
Tray
Brand: Hirose Connector
Color: Black
Contact Material: Copper Alloy
Current Rating: 500 mA
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Material: Polycarbonate (PC)
Insulation Resistance: 250 MOhms
Product Type: I/O Connectors
Factory Pack Quantity: 1
Subcategory: I/O Connectors
Type: Receptacles
Part # Aliases: 231-0012-4-50
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.