V3444

Heyco
836-V3444
V3444

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips RLTCG 7 V-0 BLACK HALOGEN FREE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 571

Stock:
571 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,83 € 1,83 €
1,37 € 13,70 €
1,16 € 29,00 €
0,94 € 235,00 €
0,897 € 448,50 €
0,893 € 1.786,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cord Grips
Cord Grips
Black
Nylon
PG7
5.3 mm
Halogen Free V-0 Nylon
Brand: Heyco
Length: 29.5 mm
Factory Pack Quantity: 2000
Subcategory: Wire & Cable Management
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Halogen-Free Liquid Tight Cordgrips

Heyco Halogen-Free Liquid Tight Cordgrips are molded from nylon 6/6, which will not burn or produce toxic fumes in the event of a fire. The IP68-rated series is approved for NEMA 6 and 6P applications and resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. Heyco Halogen-Free Liquid Tight Cordgrips feature a sealing nut assembly with a ratchet design that protects against vibration and provides a firm grip on the cable.