S7780

Heyco
836-S7780
S7780

Mfr.:

Description:
AC Power Plugs & Receptacles IEC-320 C13 PREMOLD SET BLACK 7780-070

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 32000   Multiples: 32000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,15 € 4.800,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: AC Power Plugs & Receptacles
RoHS:  
Accessories
10 A
250 V
Black
Preassembled
Accessory Type: Housing
Brand: Heyco
Housing Material: Nylon
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 32000
Subcategory: Power Connectors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.