S7564

Heyco
836-S7564
S7564

Mfr.:

Description:
AC Power Plugs & Receptacles 5-15P MB TIN BLK 18-14G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 25000   Multiples: 25000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,444 € 11.100,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: AC Power Plugs & Receptacles
RoHS:  
Plugs
Black
5-15
Preassembled
Brand: Heyco
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 25000
Subcategory: Power Connectors
Termination Style: Crimp
Type: Cordset Components
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99