S7428

Heyco
836-S7428
S7428

Mfr.:

Description:
AC Power Plugs & Receptacles 250V 15A MALE TL PREMOLD BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25000   Multiples: 25000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,245 € 6.125,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: AC Power Plugs & Receptacles
Nylon Premolds
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 25000
Subcategory: Power Connectors
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0