S7422

Heyco
836-S7422
S7422

Mfr.:

Description:
AC Power Plugs & Receptacles 277V 20A MALE TL PREMOLD BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,33 € 1,33 €
1,12 € 11,20 €
0,914 € 22,85 €
0,902 € 90,20 €
0,751 € 187,75 €
0,738 € 369,00 €
0,703 € 703,00 €
0,679 € 1.358,00 €
0,669 € 3.345,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: AC Power Plugs & Receptacles
Nylon Premolds
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 1000
Subcategory: Power Connectors
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0