S6624

Heyco
836-S6624
S6624

Mfr.:

Description:
Cable Mounting & Accessories HELIOS 9X14 BI-DIRECTIONAL HS/UV BLACK 100/BAG

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,396 € 3,96 €
0,373 € 7,46 €
0,354 € 17,70 €
0,337 € 33,70 €
0,316 € 63,20 €
0,301 € 150,50 €
0,286 € 286,00 €
0,269 € 538,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
Nylon
Black
9.6 mm
23.4 mm
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 37.8 mm
Product: Clips
Series: Helios
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
USHTS:
3926909988