S6581

Heyco
836-S6581
S6581

Mfr.:

Description:
Cable Mounting & Accessories SUNHANGER 1375 COATED BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.480

Stock:
1.480 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,84 € 1,84 €
1,57 € 15,70 €
1,47 € 36,75 €
1,40 € 70,00 €
1,34 € 134,00 €
1,29 € 322,50 €
1,23 € 615,00 €
1,07 € 1.712,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Accessories
Hanger
Polyvinyl Chloride (PVC)
34.9 mm
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 81 mm
Product: Accessories
Series: SunHangers
Factory Pack Quantity: 1600
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790