S6571

Heyco
836-S6571
S6571

Mfr.:

Description:
Cable Mounting & Accessories SUNRUNNER SHORT FLANGE BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,374 € 1.496,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
Cable Mounts
Short Flange Cable Clip
Stainless Steel
7.6 mm
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 9.9 mm
Panel Thickness: 2.36 mm
Product: Cable Mounts
Series: SunRunner
Factory Pack Quantity: 4000
Subcategory: Wire & Cable Management
Tradename: HEYClip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790

HEYClip™ SunRunner® Short Flange Cable Clips

Heyco HEYClip™ SunRunner® Short Flange Cable Clips are designed to attach securely to newer photovoltaic (PV) module frames with smaller flanges, requiring a minimum flange depth of only 10mm. These clips feature a double-compression design that provides reliable wire management for single or multiple cables. The lineup includes a straight-through configuration and a right-angle (90°) variant that offers perpendicular cable routing while maintaining the same secure hold and material durability. Both types feature locking tabs that fasten the clips firmly to module extrusions or other panels. The smooth clip edges help prevent damage to cable insulation, while a generous lead-in enables tool-free installation. Constructed from corrosion-resistant 304 stainless steel, the clips are UL certified and operate in a temperature range of +30°C to +300°C.