S6566

Heyco
836-S6566
S6566

Mfr.:

Description:
Cable Mounting & Accessories SUNRUNNER 2X2 BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 2.625,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
Cable Mounts
Cable Clip
Stainless Steel
8.4 mm
Brand: Heyco
Features: 2 x 2 Cable Clip for 4 Cables
Height: 17.8 mm
Panel Thickness: 2 mm
Product: Cable Mounts
Series: SunRunner
Factory Pack Quantity: 1500
Subcategory: Wire & Cable Management
Tradename: HEYClip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790

HEYClip™ SunRunner ® Cable Clips for 4 Cables

Heyco HEYClip™ SunRunner® Cable Clips for 4 Cables feature a double-compression, straight-thru design with thick heat-treated 410 stainless steel construction. These cable clips securely hold up to four cables at once and also feature a short flange design for attaching new models with small frames. The SunRunner cable clips offer a minimum flange depth requirement of 10mm for a tight grip. These cable clips provide a better method for PV module wire management and can be used wherever single- or multi-cable management is needed. The SunRunner cable clips feature smooth clip edges to prevent damage to cable insulation, and the locking tabs securely fasten clips to module extrusions. These cable clips are DFARS-compliant, UL-certified, and operate within a -40°C to 300°C temperature range.  

Engineered Component Solutions for Solar Industry

Heyco Engineered Component Solutions for the Solar Industry are designed to optimize wire and cable management while providing complete cable protection in solar installations. The Heyco solar solutions include top rail clips, photovoltaic (PV) module clips, and bundling products. These cable ties, straps, cordgrips, cable hangers, and cable clips are available in a wide variety of sizes, shapes, and materials to fit specific application needs.