S6545

Heyco
836-S6545
S6545

Mfr.:

Description:
Cable Mounting & Accessories SUNRUNNER 4-2U CABLE CLIP .25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 768

Stock:
768 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 768 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,961 € 0,96 €
0,818 € 8,18 €
0,767 € 19,18 €
0,73 € 36,50 €
0,694 € 69,40 €
0,651 € 162,75 €
0,62 € 310,00 €
0,603 € 603,00 €
0,556 € 1.112,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
1,30 €
Min:
1

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Clip
Steel
12.7 mm
34 mm
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 9.1 mm
Packaging: Bulk
Product: Cable Clips
Series: HEYClip Stainless Steel SunRunner 4-2 and 4-2U Cable Clips
Factory Pack Quantity: 2000
Subcategory: Wire & Cable Management
Tradename: HEYClip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99

HEYClip™ Stainless Steel SunRunner Cable Clips

Heyco HEYClip™ Stainless Steel SunRunner® Cable Clips are designed to hold micro-inverter oval cables 0.250" (6.3mm) x 0.385" (9.8mm). These cable clips are constructed from heat-treated 410 stainless steel for excellent strength and corrosion protection for outdoor exposure. Smooth clip edges prevent damage to cable insulation. Heyco HEYClip Stainless Steel SunRunner Cable Clips feature an "S" hook clip design that fits a wide variety of extruded aluminum profiles. The SunRunner 4-2 version is ideal for solar mounting frames such as the ones used with Everest, SnapNrack, and similar extrusions. The SunRunner 4-2U clips utilize a shorter S hook for Unirac, IronRidge, and similar frame profiles.

Engineered Component Solutions for Solar Industry

Heyco Engineered Component Solutions for the Solar Industry are designed to optimize wire and cable management while providing complete cable protection in solar installations. The Heyco solar solutions include top rail clips, photovoltaic (PV) module clips, and bundling products. These cable ties, straps, cordgrips, cable hangers, and cable clips are available in a wide variety of sizes, shapes, and materials to fit specific application needs.