S6537

Heyco
836-S6537
S6537

Mfr.:

Description:
Fixed Terminal Blocks NB14-4- 5 POLE 2.25" L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,21 € 5,21 €
3,70 € 37,00 €
3,24 € 81,00 €
2,95 € 147,50 €
2,70 € 270,00 €
2,49 € 622,50 €
2,30 € 1.150,00 €
2,08 € 2.080,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Fixed Terminal Blocks
RoHS:  
NB14-4
Brand: Heyco
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 250
Subcategory: Terminal Blocks
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Neutral Bars

Heyco Aluminum Neutral Bars are DFARS compliant and rated at 85A for copper wire and 70A for aluminum wire. These bars are designed for ground or power, not for power distribution. The slotted set screws are headless, zinc-plated steel, and will hold smaller wires when the appropriate torque is applied. Due to the tin plating of these neutral bars, they are resistant to oxidation and galvanic corrosion. Heyco Aluminum Neutral Bars offer a size capability of 14AWG to 4AWG for copper wire and 12AWG to 4AWG for aluminum wire.