S6500

Heyco
836-S6500
S6500

Mfr.:

Description:
Cable Mounting & Accessories SUNRUNNER VIDRIO CLIP .99X.52 BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,50 € 1,50 €
1,29 € 12,90 €
1,20 € 30,00 €
1,14 € 57,00 €
1,09 € 109,00 €
1,02 € 255,00 €
0,97 € 485,00 €
0,944 € 944,00 €
0,87 € 1.740,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Clip
Steel
12.7 mm
25.1 mm
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Family: Solar Cable Clips
Height: 11.4 mm
Packaging: Bulk
Product: Cable Clips
Series: HEYClip SunRunner Cable Clips for 1-2 Cables
Factory Pack Quantity: 2000
Subcategory: Wire & Cable Management
Tradename: HEYClip
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
7326908688
ECCN:
EAR99

HEYClip™ SunRunner® Cable Clips for 1-2 Cables

Heyco HEYClip™ SunRunner® Cable Clips for 1-2 Cables are robust double-compression cable clips that securely hold up to two cables with diameters from 5.1mm to 7.6mm. HEYClip SunRunner Cable Clips for 1-2 Cables are designed to provide a better way to manage photovoltaic (PV) module wires. These Heyco clips can be used wherever single- or multi-cable management is needed. The SunRunner Vidrio™ clips are designed to mount directly onto a glass panel using only compression force. The SunRunner EZ is designed for thicker module frames up to 6.4mm thick

Engineered Component Solutions for Solar Industry

Heyco Engineered Component Solutions for the Solar Industry are designed to optimize wire and cable management while providing complete cable protection in solar installations. The Heyco solar solutions include top rail clips, photovoltaic (PV) module clips, and bundling products. These cable ties, straps, cordgrips, cable hangers, and cable clips are available in a wide variety of sizes, shapes, and materials to fit specific application needs.