S6488

Heyco
836-S6488
S6488

Mfr.:

Description:
Cable Mounting & Accessories SUNRUNNER 2-S 1.14X.50" BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,548 € 1.644,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Clip
Clip-On
Steel
12 mm
Brand: Heyco
Product: Cable Clips
Series: SunRunner
Factory Pack Quantity: 3000
Subcategory: Wire & Cable Management
Tradename: HEYClip
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
7326908688
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HEYClip™ SunRunner® 2-S Cable Clips

Heyco HEYClip™ SunRunner® 2-S Cable Clips are designed to hold micro-inverter (0.413" to 0.472") cables and module cables up to 0.3" in diameter for rail-less mounting systems. These cable clips are constructed from heat-treated 410 stainless steel for excellent strength and corrosion protection for outdoor exposure. The 2-S cable clips feature smooth edges that prevent cable damage during installation. These cable clips are made for panel and cable retention up to 15lbs. The 2-S cable clips install cables on PV panels or module frames with thicknesses from 0.050" to 0.250".

Engineered Component Solutions for Solar Industry

Heyco Engineered Component Solutions for the Solar Industry are designed to optimize wire and cable management while providing complete cable protection in solar installations. The Heyco solar solutions include top rail clips, photovoltaic (PV) module clips, and bundling products. These cable ties, straps, cordgrips, cable hangers, and cable clips are available in a wide variety of sizes, shapes, and materials to fit specific application needs.