S6485

Heyco
836-S6485
S6485

Mfr.:

Description:
Cable Ties SUNBUNDLER 4 BULK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,515 € 515,00 €
0,507 € 1.014,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Ties
Cable Ties
Crimp Lock
Black
Vinyl
102 mm
560 N
Brand: Heyco
Maximum Bundle Diameter: 24.1 mm
Series: SunBundler
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
7326908688
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SunBundler™ Crimp Lock Cable Ties

Heyco SunBundler™ Crimp Lock PVC Coated Stainless Steel Wire Cable Ties are designed for solar installations. These cable ties are extremely durable and crafted from aircraft-grade stainless steel and jacketed with UV-protected vinyl. Heyco SunBundler Crimp Lock Cable Ties feature a tin-plated copper crimp for easy field installation. Standard wire cutters can be used to crimp the sleeve and cut excess wire. The cable ties are available in lengths from 8" to 14" and offer a minimum tensile strength of 100 pounds.

Engineered Component Solutions for Solar Industry

Heyco Engineered Component Solutions for the Solar Industry are designed to optimize wire and cable management while providing complete cable protection in solar installations. The Heyco solar solutions include top rail clips, photovoltaic (PV) module clips, and bundling products. These cable ties, straps, cordgrips, cable hangers, and cable clips are available in a wide variety of sizes, shapes, and materials to fit specific application needs.