S6481

Heyco
836-S6481
S6481

Mfr.:

Description:
Cable Mounting & Accessories SSGS 1000-320 .32 X 1.00"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,95 € 2,95 €
2,49 € 24,90 €
2,34 € 46,80 €
1,98 € 198,00 €
1,89 € 945,00 €
1,80 € 1.800,00 €
1,68 € 3.360,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Accessories
0.32 in
1 in
Brand: Heyco
Product: Tools & Accessories
Series: SunStars
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Tradename: SunStars
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
7320905060
ECCN:
EAR99