S6480

Heyco
836-S6480
S6480

Mfr.:

Description:
Cable Mounting & Accessories SSGS 750-320 .32 X .75"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,72 € 2,72 €
2,31 € 23,10 €
2,17 € 43,40 €
2,16 € 108,00 €
1,83 € 183,00 €
1,80 € 360,00 €
1,73 € 865,00 €
1,65 € 1.650,00 €
1,56 € 3.120,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Accessories
0.32 in
0.75 in
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Tools & Accessories
Series: SunStars
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Tradename: SunStars
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
7320905060
ECCN:
EAR99