S6479

Heyco
836-S6479
S6479

Mfr.:

Description:
Cable Mounting & Accessories SUNRUNNER 90-4 CLIP BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,814 € 1.628,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Cable Clip
Stainless Steel
41.4 mm
Brand: Heyco
Features: Double Compression, Four Wire 90 Degree Clip, Right Angle Design
Product: Cable Clips
Series: SunRunner
Factory Pack Quantity: 2000
Subcategory: Wire & Cable Management
Tradename: HEYClip
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790