S6463

Heyco
836-S6463
S6463

Mfr.:

Description:
Cable Mounting & Accessories SUNRUNNER 2-UVX CLIP 100/BAG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,875 € 0,88 €
0,745 € 7,45 €
0,699 € 13,98 €
0,665 € 33,25 €
0,623 € 62,30 €
0,593 € 118,60 €
0,517 € 258,50 €
0,50 € 500,00 €
0,474 € 948,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Series: HEYClip Nylon UVX* SunRunner 2 SeriesCable Clips for Micro-Inverter Cables
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Tradename: HEYClip
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99

SunRunner 2 & 2-R Clips

Heyco HEYClip™ SunRunner™ 2 and 2-R Cable Clips are designed to hold Micro-Inverter cables from .413˝ to .472˝ (10.5mm to 12.0mm) in diameter.  SunRunner neatly dresses cables on PV panels or along mounting frame channels from .060˝ to .250˝ (1.5mm to 6.4mm) thick. Features include an “S” hook clip design to fit a wide range of extruded aluminum profiles and smooth clip edges that prevent damage to cable insulation. Constructed from heat-treated 410 stainless steel,  SunRunner™ 2 and 2-R Cable Clips provide excellent strength and corrosion protection for outdoor exposure. Heyco's SunRunner 2 is designed for commercial solar mounting frames such as the ones used by unirack, solar mount, and mountain systems. SunRunner 2-R is designed for residential-grade racking systems.