S6444

Heyco
836-S6444
S6444

Mfr.:

Description:
Cable Mounting & Accessories SUNRUNNER 2 CLIP BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,556 € 1.112,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Series: SunRunner 2
Factory Pack Quantity: 2000
Subcategory: Wire & Cable Management
Tradename: HEYClip
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990

Engineered Component Solutions for Solar Industry

Heyco Engineered Component Solutions for the Solar Industry are designed to optimize wire and cable management while providing complete cable protection in solar installations. The Heyco solar solutions include top rail clips, photovoltaic (PV) module clips, and bundling products. These cable ties, straps, cordgrips, cable hangers, and cable clips are available in a wide variety of sizes, shapes, and materials to fit specific application needs.

SunRunner 2 & 2-R Clips

Heyco HEYClip™ SunRunner™ 2 and 2-R Cable Clips are designed to hold Micro-Inverter cables from 0.413" to 0.472" (10.5mm to 12.0mm) in diameter.  SunRunner neatly dresses cables on PV panels or along mounting frame channels from 0.060" to 0.250" (1.5mm to 6.4mm) thick. Features include an "S" hook clip design to fit a wide range of extruded aluminum profiles and smooth clip edges that prevent damage to cable insulation. Constructed from heat-treated 410 stainless steel,  SunRunner™ 2 and 2-R Cable Clips provide excellent strength and corrosion protection for outdoor exposure. The Heyco SunRunner 2 series is designed for commercial solar mounting frames such as the ones used by Unirac, solar mount, and mountain systems. SunRunner 2-R is designed for residential-grade racking systems.