S6437

Heyco
836-S6437
S6437

Mfr.:

Description:
Cable Mounting & Accessories SUNSCREENER 4.87 STAINLESS STEEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,66 € 1,66 €
1,41 € 14,10 €
1,33 € 26,60 €
1,27 € 63,50 €
1,05 € 105,00 €
0,958 € 191,60 €
0,924 € 462,00 €
0,919 € 919,00 €
0,849 € 1.698,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Wire Mesh Clip
Brand: Heyco
Product: Tools & Accessories
Series: Solar
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Tradename: SunScreener
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SunScreener® Wire Mesh Clips & SunScreen Wire Mesh

Heyco SunScreener® Wire Mesh Clips and SunScreen Wire Mesh protect solar panels from damage caused by rodents and nesting birds. SunScreener clips are constructed from 303 and 304 stainless steel for maximum endurance in outdoor elements, and they install quickly with standard lineman's pliers. SunScreen mesh is designed for use with the wire mesh clips and is made of PVC-coated, galvanized, and welded steel. Heyco SunScreener Wire Mesh Clips and SunScreen Wire Mesh are DFARS-compliant, and the mesh comes in 4" to 8" widths.

Engineered Component Solutions for Solar Industry

Heyco Engineered Component Solutions for the Solar Industry are designed to optimize wire and cable management while providing complete cable protection in solar installations. The Heyco solar solutions include top rail clips, photovoltaic (PV) module clips, and bundling products. These cable ties, straps, cordgrips, cable hangers, and cable clips are available in a wide variety of sizes, shapes, and materials to fit specific application needs.