S6414

Heyco
836-S6414
S6414

Mfr.:

Description:
Cable Ties PV 14 SUNBUNDLER CABLE TIE

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,31 € 1,31 €
1,11 € 11,10 €
1,04 € 20,80 €
0,993 € 49,65 €
0,945 € 94,50 €
0,874 € 174,80 €
0,82 € 410,00 €
0,782 € 782,00 €
0,73 € 1.460,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
1,27 €
Min:
1

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Ties
RoHS:  
Cable Ties
Metal Ties
Metallic
Heavy Duty
Stainless Steel (AISI 302/304), PVC Coated
14 in
0.063 in
100 lbs
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Bundle Diameter: 4.2 in
Series: SunBundler
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CAHTS:
7326200000
USHTS:
7326200090
JPHTS:
732620000
KRHTS:
7326200000
BRHTS:
73262000
ECCN:
EAR99

SunBundler™ Crimp Lock Cable Ties

Heyco SunBundler™ Crimp Lock PVC Coated Stainless Steel Wire Cable Ties are designed for solar installations, are extremely durable and crafted from aircraft-grade stainless steel, and jacketed with UV-protected vinyl. The SunBundler™ Crimp Lock Cable Ties from Heyco feature a tin-plated copper crimp for easy field installation. Standard wire cutters can be used to crimp the sleeve and cut excess wire. The cable ties are available in lengths from 8 inches to 14 inches and have a minimum tensile strength of 100 pounds.