S6412

Heyco
836-S6412
S6412

Mfr.:

Description:
Cable Ties PV 12 SUNBUNDLER CABLE TIE

In Stock: 9.500

Stock:
9.500 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,953 € 95,30 €
0,892 € 1.784,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Ties
RoHS:  
Cable Ties
Metal Ties
Locking
Silver
UV Resistant
Stainless Steel (AISI 302/304), PVC Coated
12 in
0.063 in
125 lbs
UL E54523
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Bundle Diameter: 3.88 in
Series: SunBundler
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
7326200000
USHTS:
7326200090
JPHTS:
732620000
KRHTS:
7326200000
BRHTS:
73262000
ECCN:
EAR99