S6410

Heyco
836-S6410
S6410

Mfr.:

Description:
Cable Ties PV 10 SUNBUNDLER CABLE TIE

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,41 € 1,41 €
1,20 € 12,00 €
1,13 € 22,60 €
1,07 € 53,50 €
1,02 € 102,00 €
0,945 € 189,00 €
0,912 € 456,00 €
0,856 € 856,00 €
0,804 € 1.608,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Ties
RoHS:  
Cable Ties
Metal Ties
Locking
Silver
UV Resistant
Stainless Steel (AISI 302/304), PVC Coated
10 in
0.063 in
125 lbs
UL E54523
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Bundle Diameter: 2.92 in
Series: SunBundler
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CAHTS:
7326200000
USHTS:
7326200090
JPHTS:
732620000
KRHTS:
7326200000
BRHTS:
73262000
ECCN:
EAR99