S6408

Heyco
836-S6408
S6408

Mfr.:

Description:
Cable Ties PV 8 SUNBUNDLER CABLE TIE

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,939 € 93,90 €
0,879 € 175,80 €
0,814 € 407,00 €
0,732 € 732,00 €
0,689 € 1.378,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
1,03 €
Min:
1

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Ties
RoHS:  
Cable Ties
Metal Ties
Locking
Silver
UV Resistant
Stainless Steel (AISI 302/304), PVC Coated
8 in
0.063 in
125 lbs
UL E54523
Brand: Heyco
Maximum Bundle Diameter: 2.3 in
Packaging: Bulk
Series: SunBundler
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
7326200000
USHTS:
7326200090
JPHTS:
732620000
KRHTS:
7326200000
BRHTS:
73262000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SunBundler™ Crimp Lock Cable Ties

Heyco SunBundler™ Crimp Lock PVC Coated Stainless Steel Wire Cable Ties are designed for solar installations. These cable ties are extremely durable and crafted from aircraft-grade stainless steel and jacketed with UV-protected vinyl. Heyco SunBundler Crimp Lock Cable Ties feature a tin-plated copper crimp for easy field installation. Standard wire cutters can be used to crimp the sleeve and cut excess wire. The cable ties are available in lengths from 8" to 14" and offer a minimum tensile strength of 100 pounds.

Engineered Component Solutions for Solar Industry

Heyco Engineered Component Solutions for the Solar Industry are designed to optimize wire and cable management while providing complete cable protection in solar installations. The Heyco solar solutions include top rail clips, photovoltaic (PV) module clips, and bundling products. These cable ties, straps, cordgrips, cable hangers, and cable clips are available in a wide variety of sizes, shapes, and materials to fit specific application needs.