S6406

Heyco
836-S6406
S6406

Mfr.:

Description:
Cable Mounting & Accessories SUNRUNNER CLIP 90 DEG RIGHT ANGLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,81 € 0,81 €
0,685 € 6,85 €
0,642 € 12,84 €
0,611 € 30,55 €
0,581 € 58,10 €
0,544 € 108,80 €
0,518 € 259,00 €
0,494 € 494,00 €
0,462 € 924,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
0,39 €
Min:
1

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Clip
Clip-On
Steel
12 mm
16.5 mm
19.8 mm
Brand: Heyco
Height: 9.9 mm
Product: Cable Clips
Series: SunRunner
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Tradename: HEYClip
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
7326909000
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99

Heyco HEYClip SunRunner Cable Clip

New model with double-compression design available for thicker module frames.

Heyco
HEYClip SunRunner Cable Clips
are designed to provide a better method for PV module wire management and may be used wherever single or multiple cable management is needed. They accommodate from (1) 12 gauge USE-2 to (2) 10 gauge PV-1000 solar wires, as well as other cables from .20˝ (5, 0 mm) to .30˝ (7,6 mm) in diameter. Locking tabs securely fasten Heyco's SunRunner Cable Clip to module extrusions or other panels. HEYClip SunRunner 90º Cable Clips are designed to mount at a 90º angle to the original HEYClip SunRunner. The SunRunner 90° will accommodate a single cable from .20˝ (5,0 mm) to .30˝ (7,6 mm). HEYClip SunRunner 90° is designed for use with PV modules mounted in the “landscape” mode. PV modules with shorter than normal junction box cables cannot be dressed out to the sides of the module. The HEYClip SunRunner 90° will allow the junction box cables to be run to the adjacent modules across the short side of the PV module frame.