S6405

Heyco
836-S6405
S6405

Mfr.:

Description:
Cable Mounting & Accessories SUNRUNNER PV CLIP .97X.50 X .39

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.377

Stock:
5.377 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,648 € 0,65 €
0,552 € 5,52 €
0,517 € 12,93 €
0,492 € 24,60 €
0,469 € 46,90 €
0,446 € 111,50 €
0,366 € 183,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
0,55 €
Min:
1

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Clip
Steel
7.6 mm
12.7 mm
24.6 mm
Brand: Heyco
Family: Solar Cable Clips
Height: 9.9 mm
Product: Cable Clips
Series: HEYClip SunRunner Cable Clips for 1-2 Cables
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Tradename: HEYClip
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Heyco HEYClip SunRunner Cable Clip

New model with double-compression design available for thicker module frames.

Heyco
HEYClip SunRunner Cable Clips
are designed to provide a better method for PV module wire management and may be used wherever single or multiple cable management is needed. They accommodate from (1) 12 gauge USE-2 to (2) 10 gauge PV-1000 solar wires, as well as other cables from .20˝ (5, 0 mm) to .30˝ (7,6 mm) in diameter. Locking tabs securely fasten Heyco's SunRunner Cable Clip to module extrusions or other panels. HEYClip SunRunner 90º Cable Clips are designed to mount at a 90º angle to the original HEYClip SunRunner. The SunRunner 90° will accommodate a single cable from .20˝ (5,0 mm) to .30˝ (7,6 mm). HEYClip SunRunner 90° is designed for use with PV modules mounted in the “landscape” mode. PV modules with shorter than normal junction box cables cannot be dressed out to the sides of the module. The HEYClip SunRunner 90° will allow the junction box cables to be run to the adjacent modules across the short side of the PV module frame.

HEYClip™ SunRunner® Cable Clips for 1-2 Cables

Heyco HEYClip™ SunRunner® Cable Clips for 1-2 Cables are robust double-compression cable clips that securely hold up to two cables with diameters from 5.1mm to 7.6mm. HEYClip SunRunner Cable Clips for 1-2 Cables are designed to provide a better way to manage photovoltaic (PV) module wires. These Heyco clips can be used wherever single- or multi-cable management is needed. The SunRunner Vidrio™ clips are designed to mount directly onto a glass panel using only compression force. The SunRunner EZ is designed for thicker module frames up to 6.4mm thick

Engineered Component Solutions for Solar Industry

Heyco Engineered Component Solutions for the Solar Industry are designed to optimize wire and cable management while providing complete cable protection in solar installations. The Heyco solar solutions include top rail clips, photovoltaic (PV) module clips, and bundling products. These cable ties, straps, cordgrips, cable hangers, and cable clips are available in a wide variety of sizes, shapes, and materials to fit specific application needs.