S14281

Heyco
836-S14281
S14281

Mfr.:

Description:
Cable Tie Mounts S6475-TL-50-078 PARALLEL MINI CLIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
0,924 € 9,24 €
0,867 € 21,68 €
0,825 € 41,25 €
0,786 € 78,60 €
0,737 € 184,25 €
0,625 € 625,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Tie Mounts
RoHS:  
HEYBite Mini's
Cable Ties with Mounts
Clip On
Stainless Steel (AISI 304), Nylon
8 in
Brand: Heyco
Product Type: Cable Tie Mounts
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: HEYBite
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
3926909090
USHTS:
8302500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HEYBite Mini's®

Heyco HEYBite Mini’s® series features a two-piece assembly and stainless steel clips that slide along the strap, ensuring proper grip and orientation. These mini clips bite into panel, chassis, or module edges and apply quickly to plastic and metal without requiring a mounting hole. Heyco HEYBite Mini’s series have a length of 8" (200mm) and available in nylon 6/6 or nylon 12, providing an ideal fit for most projects.