S14280

Heyco
836-S14280
S14280

Mfr.:

Description:
Cable Tie Mounts S6475-TP-50-078 PERPENDICULAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 922

Stock:
922 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
0,924 € 9,24 €
0,867 € 21,68 €
0,825 € 41,25 €
0,786 € 78,60 €
0,737 € 184,25 €
0,701 € 350,50 €
0,595 € 595,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Tie Mounts
RoHS:  
HEYBite Mini's
Cable Ties with Mounts
Clip On
Stainless Steel (AISI 304), Nylon
8 in
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Cable Tie Mounts
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: HEYBite
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
USHTS:
8302500000
ECCN:
EAR99

HEYBite Mini's®

Heyco HEYBite Mini’s® series features a two-piece assembly and stainless steel clips that slide along the strap, ensuring proper grip and orientation. These mini clips bite into panel, chassis, or module edges and apply quickly to plastic and metal without requiring a mounting hole. Heyco HEYBite Mini’s series have a length of 8" (200mm) and available in nylon 6/6 or nylon 12, providing an ideal fit for most projects.