RS-5025-0093

Heyco
836-RS-5025-0093
RS-5025-0093

Mfr.:

Description:
Standoffs & Spacers RS 0500 OD x250 ID x093 LG NAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 132

Stock:
132 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,108 € 0,11 €
0,057 € 0,57 €
0,042 € 4,20 €
0,029 € 14,50 €
0,025 € 25,00 €
0,022 € 220,00 €
0,021 € 525,00 €
0,017 € 850,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
12.7 mm
Nylon
12.7 mm
Female / Female
Brand: Heyco
Color: Natural
Inside Diameter: 6.5 mm
Product Type: Standoffs, Spacers & Supports
Series: Standard Plus Nylon Washers and Spacers
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
3926909090
USHTS:
3926909989
JPHTS:
392690029
MXHTS:
3926909988
ECCN:
EAR99