RS-3117-1000

Heyco
836-RS-3117-1000
RS-3117-1000

Mfr.:

Description:
Standoffs & Spacers RS 0312 OD x171 ID x1000 LG NAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,151 € 0,15 €
0,123 € 1,23 €
0,091 € 9,10 €
0,068 € 34,00 €
0,066 € 66,00 €
0,058 € 145,00 €
0,055 € 550,00 €
0,053 € 1.325,00 €
0,05 € 2.500,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
25.4 mm
Nylon
7.9 mm
Brand: Heyco
Color: Natural
Inside Diameter: 4.3 mm
Product Type: Standoffs, Spacers & Supports
Series: Standard Plus Nylon Washers and Spacers
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
3926909090
USHTS:
3926909989
JPHTS:
392690029
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.