RS-3117-0625

Heyco
836-RS-3117-0625
RS-3117-0625

Mfr.:

Description:
Standoffs & Spacers RS 0312 OD x171 ID x625 LG NAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.400

Stock:
1.400 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,13 € 0,13 €
0,107 € 1,07 €
0,079 € 7,90 €
0,065 € 32,50 €
0,062 € 62,00 €
0,059 € 147,50 €
0,054 € 540,00 €
0,051 € 1.275,00 €
0,049 € 2.450,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
15.9 mm
Nylon
7.9 mm
Brand: Heyco
Color: Natural
Inside Diameter: 4.3 mm
Product Type: Standoffs, Spacers & Supports
Series: Standard Plus Nylon Washers and Spacers
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
3926909090
USHTS:
3926909989
JPHTS:
392690029
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.