RS-3114-0125

Heyco
836-RS-3114-0125
RS-3114-0125

Mfr.:

Description:
Standoffs & Spacers RS 0312 OD x140 ID x125 LG NAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.700

Stock:
2.700 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,108 € 0,11 €
0,041 € 0,41 €
0,03 € 3,00 €
0,028 € 14,00 €
0,024 € 24,00 €
0,018 € 180,00 €
0,015 € 375,00 €
0,013 € 650,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
3.2 mm
Nylon
7.9 mm
Brand: Heyco
Color: Natural
Inside Diameter: 3.6 mm
Product Type: Standoffs, Spacers & Supports
Series: Standard Plus Nylon Washers and Spacers
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
3926909090
USHTS:
3926909989
JPHTS:
392690029
MXHTS:
3926909988
ECCN:
EAR99