RS-2517-0562

Heyco
836-RS-2517-0562
RS-2517-0562

Mfr.:

Description:
Standoffs & Spacers RS 0250 OD x171 ID x562 LG NAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,119 € 0,12 €
0,098 € 0,98 €
0,072 € 7,20 €
0,053 € 26,50 €
0,046 € 46,00 €
0,045 € 112,50 €
0,039 € 390,00 €
0,036 € 900,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
14.3 mm
Nylon
6.4 mm
Brand: Heyco
Color: Natural
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 4.3 mm
Product Type: Standoffs, Spacers & Supports
Series: Standard Plus Nylon Washers and Spacers
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
3926909090
USHTS:
3926909989
JPHTS:
392690029
MXHTS:
3926909988
ECCN:
EAR99