M8438GAS

Heyco
836-M8438GAS
M8438GAS

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips LTCG 1 NPT GRAY 4-9.0MM N/N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,58 € 5,58 €
4,74 € 47,40 €
4,44 € 111,00 €
4,23 € 211,50 €
4,21 € 421,00 €
3,57 € 714,00 €
3,42 € 3.420,00 €
3,21 € 8.346,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cord Grips
Cord Grips
Gray
NPT 1 in
LTCG
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 200
Subcategory: Wire & Cable Management
Unit Weight: 21 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99

Liquid Tight Straight-thru Cordgrips

Heyco Liquid Tight Straight-thru Cordgrips for flexible cords can be used in clearance or threaded holes.