M4830GBD

Heyco
836-M4830GBD
M4830GBD

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips SCG 1093 12AWG 3-4,6mm holes USE-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,81 € 3,81 €
3,24 € 32,40 €
3,03 € 75,75 €
2,88 € 144,00 €
2,44 € 610,00 €
2,33 € 2.330,00 €
2,19 € 5.475,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cord Grips
Cord Grips
Liquid Tight
Nylon
Snap-In Cordgrip Strain Reliefs
Brand: Heyco
Length: 44.5 mm
Maximum Bundle Diameter: 4.6 mm
Factory Pack Quantity: 250
Subcategory: Wire & Cable Management
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Liquid Tight Snap-in Multi-hole Cordgrips

The Heyco Liquid Tight Snap-in Multi-hole Cordgrips house multiple wires at one entry point providing a liquid tight seal around each wire and at the panel. Ideal when individual conductors for power or control are used rather than jacketed cables. The Heyco Liquid Tight Snap-in Multi-hole cordgrips require no tools and feature a secure "click in place" fit to reduce tightening errors, as well as smooth, rounded interior edges for ease of installation. The ratchet design of the sealing nut assembly provides superior anti-vibration and ensures a firm grip on the cable.