M3321GBY-SM

Heyco
836-M3321GBY-SM
M3321GBY-SM

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips SMCG 2 USE-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,64 € 30,64 €
26,05 € 260,50 €
24,66 € 616,50 €
23,47 € 1.173,50 €
21,51 € 2.151,00 €
20,78 € 5.195,00 €
19,96 € 9.980,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cord Grips
Black
NPT 2 in
Heyco-Tite UL Listed/Recognized and CSA Certified Liquid Tight Cordgrips for Solar Applications
Brand: Heyco
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Solar Masthead™ II Cordgrips

Heyco Solar Masthead™ II Cordgrips use an integral sealing ring to provide a superior seal at the clearance or threaded mounting hole location, every time. Skinned-over glands offer the flexibility to use from 1 to 31 of the available holes while still providing a liquid-tight seal around the wire. These IP68 NPT hubs are approved for NEMA 4, 4X, 6, and 6P applications. The UV-resistant nylon construction with TPE sealing gland resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. The Masthead II series offers generous wrenching flats for ease of assembly. They are provided with an assembled metal locknut, and no disassembly is required for installation. Heyco Solar Masthead II Cordgrips are designed for solar rooftop or combiner box installations and are suitable for use with USE-2 and PV cables.

Engineered Component Solutions for Solar Industry

Heyco Engineered Component Solutions for the Solar Industry are designed to optimize wire and cable management while providing complete cable protection in solar installations. The Heyco solar solutions include top rail clips, photovoltaic (PV) module clips, and bundling products. These cable ties, straps, cordgrips, cable hangers, and cable clips are available in a wide variety of sizes, shapes, and materials to fit specific application needs.