M3306

Heyco
836-M3306
M3306

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips RLTCG M-63 BLACK W/ M9154 NUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,60 € 19,60 €
17,85 € 178,50 €
17,00 € 425,00 €
15,27 € 763,50 €
15,08 € 1.508,00 €
14,74 € 3.685,00 €
14,00 € 7.000,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Grips
Cable Grips
Black
Nylon
M63
34.2 mm
Heyco-Tite Liquid Tight Cordgrips
Brand: Heyco
Length: 66.7 mm
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99