M3231GCZ

Heyco
836-M3231GCZ
M3231GCZ

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips LTCG 1/2 BLACK 6.1X9.7mm OVAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 603

Stock:
603 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,34 € 2,34 €
1,99 € 19,90 €
1,87 € 46,75 €
1,78 € 89,00 €
1,70 € 170,00 €
1,59 € 397,50 €
1,41 € 705,00 €
1,37 € 1.370,00 €
1,33 € 3.325,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
2,71 €
Min:
1

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cord Grips
Cord Grips
Black
Nylon
Heyco-Tite Liquid Tight Cordgrips for Enphase Q Cables
Brand: Heyco
Length: 43.2 mm
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Enphase "Q Cable" Liquid-Tight Cordgrips

Heyco Enphase "Q Cable" Liquid-Tight Cordgrips are straight-through NPT hubs with an integral sealing ring for the cables. These cord grips consist of M3231GCZ (1/2" NPT) and M3234GDA-SM (3/4" NPT). The 1/2" version provides a liquid-tight entry for one Enphase Q cable, while the 3/4" version provides a liquid-tight entry for up to two Enphase Q Cables. The 3/4" version also utilizes skinned-over technology, enabling unused holes to retain a liquid-tight seal. These IP68-rated liquid-tight cord grips are manufactured using nylon 6/6 with a TPE sealing gland. Heyco Enphase "Q Cable" Liquid-Tight Cordgrips operate in a -40°C to +115°C (static) temperature range.

Engineered Component Solutions for Solar Industry

Heyco Engineered Component Solutions for the Solar Industry are designed to optimize wire and cable management while providing complete cable protection in solar installations. The Heyco solar solutions include top rail clips, photovoltaic (PV) module clips, and bundling products. These cable ties, straps, cordgrips, cable hangers, and cable clips are available in a wide variety of sizes, shapes, and materials to fit specific application needs.