M3226

Heyco
836-M3226
M3226

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips LTCG PG-29 GRAY With 3178 NUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
204
Expected 6/10/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,84 € 4,84 €
4,11 € 41,10 €
3,90 € 97,50 €
3,25 € 325,00 €
3,02 € 906,00 €
2,96 € 7.992,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Grips
Cord Grips
Gray
Nylon
PG29
25.4 mm
Heyco-Tite Liquid Tight Cordgrips
Brand: Heyco
Length: 69.1 mm
Factory Pack Quantity: 300
Subcategory: Wire & Cable Management
Unit Weight: 13,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99