M3207

Heyco
836-M3207
M3207

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips LTCG PG-7 BLACK With 3165 NUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.264

Stock:
17.264 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,21 € 1,21 €
1,13 € 11,30 €
1,03 € 25,75 €
0,974 € 48,70 €
0,92 € 92,00 €
0,806 € 201,50 €
0,739 € 369,50 €
0,723 € 723,00 €
0,706 € 1.412,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Grips
Cord Grips
Black
Nylon
PG7
Heyco-Tite Liquid Tight Cordgrips
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length: 31.8 mm
Maximum Bundle Diameter: 6.4 mm
Factory Pack Quantity: 2000
Subcategory: Wire & Cable Management
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99

Liquid Tight Cord Grips

Heyco Liquid Tight Cord Grips offer strain relief and leak protection for demanding applications requiring a liquid tight solution for wire management. Options include various materials and styles, including nylon, stainless steel, aluminum, nickel-plated brass, straight-thru or 90°, and single/multiple cables. The Heyco Liquid Tight Cord Grips are approved for NEMA 4, 4X, 6, and 6P applications.