M3200GBH

Heyco
836-M3200GBH
M3200GBH

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips LTCG LL 1/2 NPT 8.5mm SPLIT BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.809

Stock:
6.809 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
1,68 € 16,80 €
1,66 € 83,00 €
1,61 € 161,00 €
1,59 € 795,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cord Grips
Cord Grips
Black
Nylon
NPT 1/2 in
8.4 mm
Heyco-Tite Liquid Tight Cordgrips
Brand: Heyco
Length: 42.7 mm
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Engineered Component Solutions for Solar Industry

Heyco Engineered Component Solutions for the Solar Industry are designed to optimize wire and cable management while providing complete cable protection in solar installations. The Heyco solar solutions include top rail clips, photovoltaic (PV) module clips, and bundling products. These cable ties, straps, cordgrips, cable hangers, and cable clips are available in a wide variety of sizes, shapes, and materials to fit specific application needs.

Data Center Solutions

Heyco Data Center Solutions feature products that optimize cable management in rack enclosures. The quick and efficient data center solutions include cordgrips, cable ties, connectors, PCB supports, and mounting clips. This lineup is designed to protect signal integrity, improve thermal performance, and protect cables against abrasion. These Heyco data center products keep systems organized and ensure data moves at full speed.

Liquid Tight Cordgrips

Heyco Liquid Tight Cordgrips offer strain relief and leak protection for demanding applications requiring a liquid-tight solution for wire management. Options include various materials and styles, including nylon, stainless steel, aluminum, nickel-plated brass, straight-thru or 90°, and single or multiple cables. Heyco Liquid Tight Cordgrips are approved for NEMA 4, 4X, 6, and 6P applications.