M3200GAJ

Heyco
836-M3200GAJ
M3200GAJ

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips LTCG LL1/2 NPT BLK 2-6.0mm HOLES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.157

Stock:
1.157 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,21 € 2,21 €
2,07 € 20,70 €
1,91 € 47,75 €
1,80 € 90,00 €
1,71 € 171,00 €
1,60 € 400,00 €
1,51 € 755,00 €
1,49 € 1.490,00 €
1,37 € 3.425,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Grips
Cord Grips
Black
NPT 1/2 in
Heyco-Tite Liquid Tight Cordgrips
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Unit Weight: 13,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99

Liquid Tight Cord Grips

Heyco Liquid Tight Cord Grips offer strain relief and leak protection for demanding applications requiring a liquid tight solution for wire management. Options include various materials and styles, including nylon, stainless steel, aluminum, nickel-plated brass, straight-thru or 90°, and single/multiple cables. The Heyco Liquid Tight Cord Grips are approved for NEMA 4, 4X, 6, and 6P applications.