H8698

Heyco
836-H8698
H8698

Mfr.:

Description:
Conduit Fittings & Accessories HPASC M63-90-54mm IP66

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,97 € 23,97 €
21,28 € 212,80 €
18,08 € 452,00 €
17,30 € 1.730,00 €
16,22 € 4.055,00 €
15,44 € 7.720,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Conduit Fittings
Angled Fittings
Elbow, 90 Degree
125 mm
Nylon
Black
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
IP Rating: IP66
Series: Nylon Conduit Fittings - 90 Sweep
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Unit Weight: 136,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8504409999
CAHTS:
8547200000
USHTS:
8547200000
ECCN:
EAR99

90° Sweep Nylon Conduit Fittings

Heyco 90° Sweep Nylon Conduit Fittings feature a silicone sealing gland that ensures a liquid-tight seal. These fittings require no disassembly; the installer can simply push the conduit or tubing into the fitting and tighten the domed sealing nut. Specifications include nylon 6/6 material, a UL 94V-2 or UL 94V-0 flammability rating, an IP66 protection, and a -30°C to +105°C operating temperature range. No threading of the conduit or tubing is needed, eliminating the possibility of cutting the conduit and creating leak paths. Heyco 90° Sweep Nylon Conduit Fittings have a wide operating temperature range of -30°C to +105°C, making them suitable for refrigeration applications.